Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLPMM-S5-C
Order Code1014841
Also Known AsGTIN UPC EAN: 07498358052
Technical Datasheet
462 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč754.657 |
10+ | Kč743.120 |
25+ | Kč725.815 |
100+ | Kč693.462 |
250+ | Kč689.700 |
500+ | Kč675.906 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč754.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLPMM-S5-C
Order Code1014841
Also Known AsGTIN UPC EAN: 07498358052
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.5mm
Mount ColourNatural
Mount MaterialNylon (Polyamide)
Length2.5mm
Width8.1mm
Height2.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Low profile cable tie mount
- Applied with a #5 (M3) screw
- Nylon 6.6 increases mechanical strength, stiffness, heat and wear resistance
- Used with miniature cable ties
- Designed for indoor environments
- Low profile mount designed to secure wire bundles where space is limited
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
2.5mm
Height
2.5mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
3.5mm
Mount Material
Nylon (Polyamide)
Width
8.1mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02