Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč38,598.120 |
5+ | Kč37,469.520 |
10+ | Kč35,864.400 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Kč38,598.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoM300X050Y7C
Order Code2891329
Product RangeP1 Series
Also Known AsGTIN UPC EAN: 07498311128
Marker Type-
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions76.2mm x 12.7mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPET (Polyester), PO (Polyolefin)
Product RangeP1 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- P1 marker plate
Technical Specifications
Marker Type
-
Legend Colour
-
Marker Dimensions
76.2mm x 12.7mm
Cable Diameter Min
-
Product Range
P1 Series
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
-
Marker Material
PET (Polyester), PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13381