Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMC25X25IG2
Order Code2891842
Product RangePanduct MC Series
Also Known AsGTIN UPC EAN: 07498374290
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,112.298 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,112.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMC25X25IG2
Order Code2891842
Product RangePanduct MC Series
Also Known AsGTIN UPC EAN: 07498374290
External Height - Metric23.6mm
External Width - Metric24.6mm
Length - Metric2m
External Height - Imperial0.93"
External Width - Imperial0.97"
Length - Imperial6.56ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct MC Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Panduct® base and cover
- Panduct® type MC metric narrow slot wiring duct
- UL94V-0 flammability rating
- Metric PVC narrow finger and slot design closely matches the spacing of high-density components
- Upper and lower score lines allows easy finger and sidewall section removals
Technical Specifications
External Height - Metric
23.6mm
Length - Metric
2m
External Width - Imperial
0.97"
Raceway / Duct Colour
Grey
Product Range
Panduct MC Series
External Width - Metric
24.6mm
External Height - Imperial
0.93"
Length - Imperial
6.56ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24784