Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMETS3-X
Order Code2840230
Also Known AsGTIN UPC EAN: 07498334208
Technical Datasheet
122 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,376.901 |
5+ | Kč4,839.186 |
10+ | Kč4,581.865 |
25+ | Kč4,547.506 |
50+ | Kč4,513.146 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč5,376.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMETS3-X
Order Code2840230
Also Known AsGTIN UPC EAN: 07498334208
Technical Datasheet
Label Tape TypeEmbossing
Tape Length6.4m
Tape Width12.6mm
Tape MaterialStainless Steel
Label Tape ColourSilver
For Use WithMEHT187 Metal Embossing Hand Tool
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
METS3-X is a 316 stainless steel silver, 252"x0.5", PK10 embossing tape is a perfect for indoor or outdoor use. Designed for use with MEHT187 metal embossing hand tool.
- Cable & wire marking label application
- 316 grade stainless steel 12.7mm x 6401mm
- Allows for 1 line of text
Technical Specifications
Label Tape Type
Embossing
Tape Width
12.6mm
Label Tape Colour
Silver
Product Range
-
Tape Length
6.4m
Tape Material
Stainless Steel
For Use With
MEHT187 Metal Embossing Hand Tool
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09015