Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | Kč744.374 |
Price for:Each
Minimum: 20
Multiple: 20
Kč14,887.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Raceway / Duct Material
PPO (Polyphenylene Oxide)
External Length
1.8m
External Height
9.4mm
SVHC
Triphenyl Phosphate (21-Jan-2025)
Raceway / Duct Colour
White
External Width
108mm
Product Range
NC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08428