Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNK2106MFIW
Order Code2707054
Product RangeNetKey Series
Technical Datasheet
94 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč52.166 |
10+ | Kč50.912 |
25+ | Kč49.408 |
50+ | Kč48.154 |
100+ | Kč46.398 |
500+ | Kč45.144 |
1000+ | Kč43.890 |
Price for:Each
Minimum: 1
Multiple: 1
Kč52.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK2106MFIW
Order Code2707054
Product RangeNetKey Series
Technical Datasheet
Accessory TypeFaceplate
For Use WithPanduit NetKey Series Keystone Modular Connectors
No. of Module Spaces2
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourWhite
Product RangeNetKey Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
2
Connector Colour
White
SVHC
No SVHC (21-Jan-2025)
For Use With
Panduit NetKey Series Keystone Modular Connectors
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
NetKey Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02649