Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP32W2A2-100-72
Order Code1317702
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing Material-
Tape ColourWhite
Total Tape Thickness39 mil (0.991 mm)
Roll Length - Imperial0
Roll Length - Metric0
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for P32W2A2-100-72
3 Products Found
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
White
Roll Length - Imperial
0
Tape Width - Imperial
1"
Product Range
-
Tape Backing Material
-
Total Tape Thickness
39 mil (0.991 mm)
Roll Length - Metric
0
Tape Width - Metric
25.4mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.520506
Product traceability