Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPC125-H25D-C0
Order Code2886282
Product RangePan-Clamp Series
Also Known AsGTIN UPC EAN: 07498383896
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,763.133 |
5+ | Kč5,042.585 |
10+ | Kč4,178.077 |
25+ | Kč3,745.949 |
50+ | Kč3,457.780 |
100+ | Kč3,227.294 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč5,763.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPC125-H25D-C0
Order Code2886282
Product RangePan-Clamp Series
Also Known AsGTIN UPC EAN: 07498383896
Technical Datasheet
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter31.8mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length-
External Width15.7mm
Height36.8mm
Product RangePan-Clamp Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
36.8mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
31.8mm
Cable Clamp / Clip Colour
Black
External Width
15.7mm
Product Range
Pan-Clamp Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592