Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT1M-M0
Order Code1297031
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354958
Technical Datasheet
2,105 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,791.464 |
10+ | Kč1,743.812 |
25+ | Kč1,672.084 |
100+ | Kč1,565.243 |
250+ | Kč1,533.893 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
Kč1,791.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT1M-M0
Order Code1297031
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354958
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length99mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PLT1M-M0 is a PA6.6, Pan-Ty® cable ties (pack of 1000). It is designed to satisfy the needs of weather resistant applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Suitable for indoor/outdoor use, made of weather resistant nylon 6.6. It is CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2, 21).
- Black colour
- 99mm overall length, 2.5mm body width, 1.1mm body thickness
- 1.5mm to 22mm bundle diameter range
- 80N minimum loop tensile strength
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Operating temperature range from -60 to 85°C
- Intermediate cross section
- UV-resistant and weather-resistant
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
99mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Miniature
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
Pan-Ty Series
Technical Docs (3)
Alternatives for PLT1M-M0
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32