Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč21,389.227 |
5+ | Kč20,269.907 |
10+ | Kč19,713.131 |
50+ | Kč19,379.065 |
100+ | Kč19,045.000 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
Kč21,389.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT2S-M76.
Order Code1001860
Technical Datasheet
Cable Tie MaterialETFE (Ethylene Tetrafluoroethylene)
Cable Tie ColourAqua
Cable Tie Length188mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max48mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Technical Specifications
Cable Tie Material
ETFE (Ethylene Tetrafluoroethylene)
Cable Tie Length
188mm
Cable Bundle Diameter Max
48mm
Cable Tie Type
Standard
Cable Tie Colour
Aqua
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.185218
Product traceability