Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč628.505 |
5+ | Kč603.425 |
10+ | Kč576.589 |
25+ | Kč570.570 |
50+ | Kč564.551 |
100+ | Kč558.532 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč628.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Polyester adhesive sign
- High quality signs for use indoors and outdoors
- Suitable for indoor/outdoor environment
Technical Specifications
Sign Type
Safety
Sign Material
Polyester Adhesive
External Width
50.8mm
Product Range
PPS
Sign Legend
Pinch Point Pictogram (Symbol)
External Height
50.8mm
Sign Colour
Black on Yellow
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00612