Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPUY6004WH-HE
Order Code4133097
Product RangeTX6000 Series
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12,062.978 |
5+ | Kč11,715.620 |
10+ | Kč11,397.355 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč12,062.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPUY6004WH-HE
Order Code4133097
Product RangeTX6000 Series
Technical Datasheet
Connector to Connector-
Cable ShieldingUnscreened
No. of Pairs4 Pair
Cable Length - Metric304.8m
Wire Gauge23AWG
Cable Length - Imperial1000ft
Jacket ColourWhite
Reel Length (Imperial)333.6yard
Reel Length (Metric)305m
Jacket MaterialLSFRZH
Conductor MaterialCopper
External Diameter5.8mm
Product RangeTX6000 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
-
No. of Pairs
4 Pair
Wire Gauge
23AWG
Jacket Colour
White
Reel Length (Metric)
305m
Conductor Material
Copper
Product Range
TX6000 Series
Cable Shielding
Unscreened
Cable Length - Metric
304.8m
Cable Length - Imperial
1000ft
Reel Length (Imperial)
333.6yard
Jacket Material
LSFRZH
External Diameter
5.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001