Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč934.732 |
10+ | Kč907.645 |
25+ | Kč880.810 |
50+ | Kč854.225 |
100+ | Kč827.640 |
500+ | Kč801.055 |
Price for:Each
Minimum: 1
Multiple: 1
Kč934.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS100X150VAM
Order Code3359236
Technical Datasheet
Label Tape TypeSelf-Laminating
Marker TypeSelf Laminating
LegendBlank (No Legend)
Tape Length38.1mm
Marker Dimensions25.4mm x 38.1mm
Tape Width25.4mm
Tape MaterialVinyl
Marker MaterialVinyl
Legend ColourBlack
Label Tape ColourWhite
For Use WithPanduit MP300 Printer
Marker ColourWhite
Product Range-
Technical Specifications
Label Tape Type
Self-Laminating
Legend
Blank (No Legend)
Marker Dimensions
25.4mm x 38.1mm
Tape Material
Vinyl
Legend Colour
Black
For Use With
Panduit MP300 Printer
Product Range
-
Marker Type
Self Laminating
Tape Length
38.1mm
Tape Width
25.4mm
Marker Material
Vinyl
Label Tape Colour
White
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability