Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoS100X150VATY
Order Code2891314
Also Known AsGTIN UPC EAN: 07498343951
Technical Datasheet
1 In Stock
65,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,025.721 |
5+ | Kč5,929.915 |
10+ | Kč5,907.092 |
25+ | Kč5,884.270 |
50+ | Kč5,861.447 |
100+ | Kč5,838.624 |
Price for:Pack of 5000
Minimum: 1
Multiple: 1
Kč6,025.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS100X150VATY
Order Code2891314
Also Known AsGTIN UPC EAN: 07498343951
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions25.4mm x 38.1mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pan-Code® thermal transfer vinyl self-laminating label includes a white print-on area and clear overlaminate to protect the legend for easy identification.
- Sized specifically for wire and cable applications
- Upgrade cable coding system with improved organization and identification
- Label is made of thin and conformable material
- Rated for use up to 150°F (65°C)
- Category 5e UTP;Category 6 UTP;Category 6A UTP; Category 5e FTP cable type
- UL969 recognized, File # MH14979; cUL recognized, C22.2 No. 0.15-01, File # MH14979 standards
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 38.1mm
Legend Colour
-
Product Range
-
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.54947