Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoS100X225VARY
Order Code1179862
Product RangePLD Series
Also Known AsGTIN UPC EAN: 07498343963
Technical Datasheet
4 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč935.233 |
5+ | Kč907.394 |
10+ | Kč879.305 |
25+ | Kč851.215 |
50+ | Kč828.142 |
100+ | Kč806.071 |
Price for:Each
Minimum: 1
Multiple: 1
Kč935.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS100X225VARY
Order Code1179862
Product RangePLD Series
Also Known AsGTIN UPC EAN: 07498343963
Technical Datasheet
Kit ContentsDispenser, Roll of 100 White Pre-cut Self-Laminating Write-On Vinyl Cable Markers and PFX-0 Black Permanent write-on Pen
Product RangePLD Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The S100X225VARY is a Dispenser Kit with self-laminating label is provided in handy dispenser which protects markers when not in use. Clear section of marker over laminates and protects write-on legend. Quick, easy to use for smaller installations and maintenance.
- Self-laminating write-on cable marker
- Manufactured in transparent self adhesive vinyl film with white marker area
- Easy to use, simply write on white area, remove from dispenser and wrap around cable
- Preferred material for most general wire/cable labeling
- -40 to 150°F Temperature range
Applications
Industrial
Contents
1 Dispenser, 1 Roll, White write-on, vinyl label, 100/roll and 1 PFX-0 pen.
Technical Specifications
Kit Contents
Dispenser, Roll of 100 White Pre-cut Self-Laminating Write-On Vinyl Cable Markers and PFX-0 Black Permanent write-on Pen
SVHC
No SVHC (21-Jan-2025)
Product Range
PLD Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1