Print Page
Image is for illustrative purposes only. Please refer to product description.
459 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč295.944 |
10+ | Kč286.915 |
25+ | Kč276.883 |
100+ | Kč249.044 |
250+ | Kč245.032 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Kč295.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS24-120-L
Order Code3652275
Product RangeStrongHold Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length600mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max175mm
Minimum Loop Tensile Strength534N
Cable Tie TypeLight-Heavy
Product RangeStrongHold Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
600mm
Cable Bundle Diameter Max
175mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (17-Dec-2015)
Cable Tie Colour
Natural
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
534N
Product Range
StrongHold Series
Technical Docs (1)
Legislation and Environmental
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate