Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTNC50X50LG2
Order Code3817385
Product RangePanduct Series
Technical Datasheet
18 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2+ | Kč1,479.218 |
30+ | Kč1,409.747 |
60+ | Kč1,309.678 |
Price for:1 Metre
Minimum: 2
Multiple: 2
Kč2,958.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTNC50X50LG2
Order Code3817385
Product RangePanduct Series
Technical Datasheet
External Height - Metric47.8mm
External Width - Metric49.5mm
Length - Metric2m
External Height - Imperial1.88"
External Width - Imperial1.95"
Length - Imperial6.56ft
Raceway / Duct ColourGray
Raceway / Duct MaterialPPE (Polyphenylene Ether), PS (Polystyrene)
Product RangePanduct Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
47.8mm
Length - Metric
2m
External Width - Imperial
1.95"
Raceway / Duct Colour
Gray
Product Range
Panduct Series
External Width - Metric
49.5mm
External Height - Imperial
1.88"
Length - Imperial
6.56ft
Raceway / Duct Material
PPE (Polyphenylene Ether), PS (Polystyrene)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.875448