Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoUGCTC3S-X0
Order Code2629836
Product RangeUltra-Cinch Series
Also Known AsGTIN UPC EAN: 07498399320
Technical Datasheet
1 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč788.014 |
5+ | Kč775.223 |
10+ | Kč768.200 |
25+ | Kč761.178 |
50+ | Kč753.905 |
100+ | Kč746.882 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč788.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUGCTC3S-X0
Order Code2629836
Product RangeUltra-Cinch Series
Also Known AsGTIN UPC EAN: 07498399320
Technical Datasheet
Fastener Length - Imperial12"
Fastener Length - Metric305mm
Fastener Width - Imperial0.85"
Fastener Width - Metric21.6mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide), PET (Polyester)
Cable Bundle Diameter Max76.2mm
Minimum Loop Tensile Strength50lb
Roll Length-
Product RangeUltra-Cinch Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ultra-Cinch™ hook & loop cable tie
- Safe to use on high performance cabling, protecting against over-tensioning
- Adjustable, releasable and re-usable hundreds of times
- Ideal for applications requiring frequent moves, adds, or changes
- Low profile contoured cinch ring provides extra strength and tightness while reducing bundle size
- Use flat head screws for grommet applications
Technical Specifications
Fastener Length - Imperial
12"
Fastener Width - Imperial
0.85"
Fastener Colour
Black
Cable Bundle Diameter Max
76.2mm
Roll Length
-
SVHC
No SVHC (21-Jan-2025)
Fastener Length - Metric
305mm
Fastener Width - Metric
21.6mm
Fastener Material
Nylon (Polyamide), PET (Polyester)
Minimum Loop Tensile Strength
50lb
Product Range
Ultra-Cinch Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824