Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,235.320 |
Product Information
Product Overview
Tracker One is a ready-to-go Tracker SoM carrier board with optional weatherproof enclosure. It is a is fully certified, immediately deployable, and requires no additional development. Tracker One’s hardware design and firmware are open source and can be customize to suit your unique needs or act as a reference design for a fully custom product designed by either your engineering team or by Particle Studios, our in-house development team.
- LTE M1 (North America) variant
- IP67-rated enclosure
- On-board GNSS antenna
- Flexible power supply accepts 4.5-30V power supply
- High-precision thermistor with accuracy to 1%
- IP67-rated M8 connector includes CAN Bus, UART, GPIO, and power for simple expansion
- USB-C for flashing, debugging and power with higher charging rates than Micro-USB
- RGB LED for use as both a user-configurable device as well as Particle status information
- Backup battery for RTC and GNSS
Contents
Tracker One LTE M1 module, USB-C cable.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wireless Connectivity
-
Tracker One LTE M1 Module, USB-C cable
To Be Advised
-
IoT-Enabled Asset Tracking
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate