Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPARTICLE
Manufacturer Part NoPHNTRAYH
Order Code2888802
Technical Datasheet
Kit Application TypeWireless Connectivity
Silicon ManufacturerUSI
Silicon Core NumberWM-N-BM-09-S
Application Sub TypeInternet of Things (IoT)
Kit ContentsDevelopment Board WM-N-BM-09-S
Product Range-
SVHCTo Be Advised
Product Overview
Internet of Things hardware development kit provides everything user needs to build a connected product. Particle combines a powerful ARM Cortex M3 micro-controller with a Broadcom Wi-Fi chip in a tiny thumbnail-sized module called the PØ (P-zero). Particle adds a rock solid 3.3VDC SMPS power supply, RF and user interface components to the PØ on a small single-sided PCB called the Photon. The design is open source so when you're ready to integrate the Photon into your product, you can.
- PØ Wi-Fi module (802.11b/g/n Wi-Fi, 1MB flash, 128KB RAM)
- On-board RGB status LED (ext. drive provided)
- 18 mixed-signal GPIO and advanced peripherals
- Open source design
- Real-time operating system (FreeRTOS)
- Soft AP setup
- Power to photon is supplied via on-board USB Micro B connector or directly via VIN pin
- Supplied with headers
Technical Specifications
Kit Application Type
Wireless Connectivity
Silicon Core Number
WM-N-BM-09-S
Kit Contents
Development Board WM-N-BM-09-S
SVHC
To Be Advised
Silicon Manufacturer
USI
Application Sub Type
Internet of Things (IoT)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5