Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoBSV-24P-W
Order Code2672939
Product RangeVoice Annunciator - BSV Series
Technical Datasheet
9 In Stock
18 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,532.708 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,532.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoBSV-24P-W
Order Code2672939
Product RangeVoice Annunciator - BSV Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesMultiple
Sound Pressure Level (SPL)87dB
IP / NEMA RatingIP54
Product RangeVoice Annunciator - BSV Series
Resonant Frequency1kHz
Current Consumption-
External Depth75mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple
IP / NEMA Rating
IP54
Resonant Frequency
1kHz
External Depth
75mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
87dB
Product Range
Voice Annunciator - BSV Series
Current Consumption
-
Operating Temperature Min
-10°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139255