Print Page
CLA2S-24A-CD-30
LED Light Bar, 6800K, 3m, Daylight, 240 lm, 5 W, 24 VDC, 200 mm, IP66, IP67, IP69K
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoCLA2S-24A-CD-30
Order Code4527752
Product RangeCLA Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,494.025 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,494.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoCLA2S-24A-CD-30
Order Code4527752
Product RangeCLA Series
Technical Datasheet
Light ColourDaylight
Lumen Output240lm
Power Rating5W
Supply Voltage24VDC
Light Bar Length200mm
IP RatingIP66, IP67, IP69K
Product RangeCLA Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Light Colour
Daylight
Power Rating
5W
Light Bar Length
200mm
Product Range
CLA Series
Lumen Output
240lm
Supply Voltage
24VDC
IP Rating
IP66, IP67, IP69K
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001