Print Page
CWK2S-24-CD
LED Light Bar, 6500K, 3m, Daylight, 800 lm, 8.64 W, 24 VDC, 200 mm, IP66G, IP67G
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoCWK2S-24-CD
Order Code4527764
Product RangeCWK Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,466.065 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,466.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoCWK2S-24-CD
Order Code4527764
Product RangeCWK Series
Technical Datasheet
Light ColourDaylight
Lumen Output800lm
Power Rating8.64W
Supply Voltage24VDC
Light Bar Length200mm
IP RatingIP66G, IP67G
Product RangeCWK Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Light Colour
Daylight
Power Rating
8.64W
Light Bar Length
200mm
Product Range
CWK Series
Lumen Output
800lm
Supply Voltage
24VDC
IP Rating
IP66G, IP67G
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001