Print Page
LFH-24-Y
Beacon, Amber, 24VDC, IP66, 143.5mm H, 100mm Lens, LFH Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoLFH-24-Y
Order Code4527950
Product RangeLFH Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,531.965 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,531.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoLFH-24-Y
Order Code4527950
Product RangeLFH Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourAmber
Visual Signal TypeTriple Flash
IP / NEMA RatingIP66
Power Rating4.5W
Lens Diameter100mm
External Height143.5mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeLFH Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Amber
IP / NEMA Rating
IP66
Lens Diameter
100mm
Operating Temperature Min
-30°C
Product Range
LFH Series
Supply Voltage VDC
24V
Visual Signal Type
Triple Flash
Power Rating
4.5W
External Height
143.5mm
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.693996