Print Page
NE-24A-R
LED Signal Light, Red, 24VDC, IP65, NEMA 4X, NEMA 13, 61mm H, 56mm Lens, NE-A Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoNE-24A-R
Order Code4528003
Product RangeNE-A Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,369.870 |
5+ | Kč1,210.361 |
10+ | Kč1,084.459 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,369.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoNE-24A-R
Order Code4528003
Product RangeNE-A Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourRed
Visual Signal TypeContinuous
IP / NEMA RatingIP65, NEMA 4X, NEMA 13
Lens Diameter56mm
External Height61mm
Operating Temperature Min-30°C
Operating Temperature Max50°C
Product RangeNE-A Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
IP / NEMA Rating
IP65, NEMA 4X, NEMA 13
External Height
61mm
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage VDC
24V
Visual Signal Type
Continuous
Lens Diameter
56mm
Operating Temperature Min
-30°C
Product Range
NE-A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104326