Print Page
533701
Mount, Anti Vibration, Paulstradyn, 40 x 40 mm, 4 kg Load
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč965.329 |
5+ | Kč812.843 |
10+ | Kč701.989 |
20+ | Kč687.944 |
Price for:Each
Minimum: 1
Multiple: 1
Kč965.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPAULSTRA
Manufacturer Part No533701
Order Code1303965
Technical Datasheet
External Depth40mm
Bore Diameter Nom-
External Diameter12mm
Weight-
Product Range-
Product Overview
The 533701 is a PAULSTRADYN® Anti-vibration Mount features better than 90% isolation at 1.500rpm (25Hz) and constant height over wide load range. The anti-vibration isolation is suitable for static equipment. It is ideal for rotating machinery such as fans, air-conditioning, pumps, compressors, generator sets, pipe-work, ceilings, transformers and electrical enclosures.
- Stabilised characteristics during service life
- Simple to fit
- 400-hour Protection against salt spray
- 4daN Nominal load
- M6 Thread
Applications
HVAC, Industrial
Technical Specifications
External Depth
40mm
External Diameter
12mm
Product Range
-
Bore Diameter Nom
-
Weight
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05