Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPCE
Manufacturer Part No0521-S
Order Code3498386
Product RangePC Electric Rubber Connectors
Technical Datasheet
276 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč122.641 |
10+ | Kč115.619 |
Price for:Each
Minimum: 1
Multiple: 1
Kč122.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPCE
Manufacturer Part No0521-S
Order Code3498386
Product RangePC Electric Rubber Connectors
Technical Datasheet
Connector TypeSchuko
Current Rating16A
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC230V
Product RangePC Electric Rubber Connectors
SVHCTo Be Advised
Product Overview
- Schuko, 2-pin safety plug
- Ideal for use in harsh conditions
- Rubber body with polyamide insert
- Dual-point earthing system
- Conforms to European safety standards
- IP44 Rated
- Dimensions (∅xL): 42x80mm
Technical Specifications
Connector Type
Schuko
Connector Colour
Black
Voltage Rating VAC
230V
SVHC
To Be Advised
Current Rating
16A
Connector Body Material
-
Product Range
PC Electric Rubber Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074