Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,524.492 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,524.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoLCR45
Order Code2917879
Technical Datasheet
LCR TypeHand Held
Test Frequency Max200kHz
Inductance Measure Max10H
Capacitance Measure Max10000µF
Resistance Measure Max2Mohm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
LCR passive component impedance meter does everything that the popular LCR40 do with some significant enhancements. The LCR45 features a new high capacity micro and high resolution ADCs.
- Fluid measurements of L, C and R (continuous readings with selectable hold function)
- Fine resolution for improved performance at low inductance/capacitance/resistance
- Auto and manual component type
- Auto and manual test frequency
- Display of component values, complex impedance, complex admittance and magnitude/phase
- GP23A or V23A or MN21 (8V to 13V battery operating voltage) battery
- Easy menu system for user settings
- Enhanced measurement resolution
Applications
Test & Measurement
Contents
LCR45 passive component impedance meter, 2mm plugs and sockets and removable hook probes, Comprehensive illustrated user guide, GP23 alkaline battery.
Technical Specifications
LCR Type
Hand Held
Inductance Measure Max
10H
Resistance Measure Max
2Mohm
SVHC
No SVHC (15-Jun-2015)
Test Frequency Max
200kHz
Capacitance Measure Max
10000µF
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2