Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč447.929 |
Price for:Each
Minimum: 1
Multiple: 1
Kč447.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1268/2UK-PBS
Order Code3403616
Panel TypeBrush Panel
Rack U Height2U
Panel MaterialAluminium
Body ColourBlack
For Use With-
External Height - Metric88.3mm
External Width - Metric482.6mm
External Height - Imperial3.48"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
19” Rack Panel with a brushed access slot to allow cable or lead entry or exit while providing a neat and tidy finish to any 19” rack case or cabinet.
- 19” Rack panel
- Panel Size: 2U
- Cable access slot with brushes
- Extruded aluminium body
- Access slot dimensions (WxH): 350x65
- Overall dimensions (WxHxD): 482.6x88.3x8.5mm
Technical Specifications
Panel Type
Brush Panel
Panel Material
Aluminium
For Use With
-
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
2U
Body Colour
Black
External Height - Metric
88.3mm
External Height - Imperial
3.48"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83040000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.316