Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoR1268/3UK
Order Code3371432
Product RangePenn Elcom - Rack Panels
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč192.364 |
10+ | Kč152.486 |
Price for:Each
Minimum: 1
Multiple: 1
Kč192.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1268/3UK
Order Code3371432
Product RangePenn Elcom - Rack Panels
Technical Datasheet
Panel TypeFlanged Panel
Rack U Height3U
Panel MaterialSteel
Body ColourBlack
For Use With-
External Height - Metric133.4mm
External Width - Metric482.6mm
External Height - Imperial5.25"
External Width - Imperial19"
Product RangePenn Elcom - Rack Panels
SVHCNo SVHC (17-Jan-2022)
Product Overview
A black epoxy coated, steel blank panel for 19" rack systems. Ideal for customised modules or connector arrays, with standard fixing centres.
Technical Specifications
Panel Type
Flanged Panel
Panel Material
Steel
For Use With
-
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
3U
Body Colour
Black
External Height - Metric
133.4mm
External Height - Imperial
5.25"
Product Range
Penn Elcom - Rack Panels
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635