Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoR1498/2UK-SKYQMINI
Order Code3403687
Product RangePenn Elcom - R1498
Technical Datasheet
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,777.169 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,777.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1498/2UK-SKYQMINI
Order Code3403687
Product RangePenn Elcom - R1498
Technical Datasheet
Rack U Height2U
External Width - Metric482.6mm
External Depth - Metric366.7mm
For Use WithSky Q Mini Boxes
External Width - Imperial19"
External Depth - Imperial14.44"
Product RangePenn Elcom - R1498
SVHCNo SVHC (17-Jan-2023)
Product Overview
Vented rack shelf with CNC cut magnetic faceplate for a Sky Q Mini box. Comes with a clamp bar to help secure your equipment.
Technical Specifications
Rack U Height
2U
External Depth - Metric
366.7mm
External Width - Imperial
19"
Product Range
Penn Elcom - R1498
External Width - Metric
482.6mm
For Use With
Sky Q Mini Boxes
External Depth - Imperial
14.44"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.55