Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoR8850
Order Code3401216
Product RangeR8800 Anti Vibration System
Technical Datasheet
10 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč55.176 |
5+ | Kč53.170 |
Price for:Each
Minimum: 1
Multiple: 1
Kč55.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR8850
Order Code3401216
Product RangeR8800 Anti Vibration System
Technical Datasheet
Accessory TypeMounting Bracket
Thread Size - Metric-
Thread Size - Imperial-
For Use With19" Rack Anti-Vibration System
Product RangeR8800 Anti Vibration System
SVHCNo SVHC (17-Jan-2023)
Product Overview
The single mounting bracket is part of the Penn Elcom anti vibration rack mounting system which is an ideal solution to the movement of 19" rack equipment that is prone to damage or shock during transit.
- Adaptable to fit your rack size
- Easy to assemble
- Protects up to 90Kg per case against shock or damage in transit
- Made in UK
Technical Specifications
Accessory Type
Mounting Bracket
Thread Size - Imperial
-
Product Range
R8800 Anti Vibration System
Thread Size - Metric
-
For Use With
19" Rack Anti-Vibration System
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08