Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBN 4-F29-E0
Order Code3218167
Technical Datasheet
Sensing Range Max4mm
Thread Size - Metric-
Sensor Output TypeNPN
Supply Voltage DC Min4.75V
Supply Voltage DC Max30V
Product Range-
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
NPN
Supply Voltage DC Max
30V
Thread Size - Metric
-
Supply Voltage DC Min
4.75V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021092