Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,535.778 |
5+ | Kč3,241.088 |
10+ | Kč3,176.382 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,535.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPFANNENBERG
Manufacturer Part NoPF22.000 (230V)
Order Code1909155
Technical Datasheet
Product Range-
Enclosure MaterialThermoplastic
Cooling Capacity-
External Height - Metric145mm
External Width - Metric145mm
External Depth - Metric75mm
External Height - Imperial5.71"
External Width - Imperial5.71"
External Depth - Imperial2.95"
Product Overview
The PF22.000 (230V) is a Filter Fan made of injection-moulded thermoplastic. Cut-out compatible with installation size-2 from the 3rd generation.
- IP54, IP55, NEMA-12 Protection rating
- UL94V-0 Flammability rating
- UV-resistant
Applications
Industrial
Technical Specifications
Product Range
-
Cooling Capacity
-
External Width - Metric
145mm
External Height - Imperial
5.71"
External Depth - Imperial
2.95"
Enclosure Material
Thermoplastic
External Height - Metric
145mm
External Depth - Metric
75mm
External Width - Imperial
5.71"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74