Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401733292
Order Code3528049
Product RangeLedinaire
Also Known AsGTIN UPC EAN: 8710163331270
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,678.302 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,678.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401733292
Order Code3528049
Product RangeLedinaire
Also Known AsGTIN UPC EAN: 8710163331270
Technical Datasheet
Light SourceLED
Power Rating200W
CCT4000K
Total Light Output21000lm
Equivalent Wattage-
IP / NEMA RatingIP65
Length423mm
Depth60mm
Width347mm
Energy RatingA+
Product RangeLedinaire
SVHCTo Be Advised
Product Overview
Reliable and energy-efficient, outdoor LED floodlight with 21,000 Lumens illumination and wide beam angle of 100°.
- Symmetrical beam as standard
- Pre-wired connection, supplied with 1m of stripped mains cable
- Cool white (4000K) LED colour temperature
- Not dimmable
- IK08 Vandal protection rated
- IP65 Rated
Technical Specifications
Light Source
LED
CCT
4000K
Equivalent Wattage
-
Length
423mm
Width
347mm
Product Range
Ledinaire
Power Rating
200W
Total Light Output
21000lm
IP / NEMA Rating
IP65
Depth
60mm
Energy Rating
A+
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5