Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401885080
Order Code4247646
Product RangeLedinaire Series
Also Known AsGTIN UPC EAN: 8718699791803
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč932.976 |
Price for:Each
Minimum: 1
Multiple: 1
Kč932.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401885080
Order Code4247646
Product RangeLedinaire Series
Also Known AsGTIN UPC EAN: 8718699791803
Technical Datasheet
Lighting TypePanel Lighting
Lamp Base Type-
Input Power34W
Input Voltage240V
Product RangeLedinaire Series
SVHCTo Be Advised
Product Overview
- Non-Dimmable
- Beam angle: 120°
- Push-in connector 2-pole
- Dimensions (HxWxD): 35x595x595mm
Technical Specifications
Lighting Type
Panel Lighting
Input Power
34W
Product Range
Ledinaire Series
Lamp Base Type
-
Input Voltage
240V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1