Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No927923084014
Order Code3528120
Product RangeMASTER TL-D Super 80
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No927923084014
Order Code3528120
Product RangeMASTER TL-D Super 80
Technical Datasheet
Lamp Base TypeG13
Bulb SizeT-8
Input Power36W
Tube Length984.2mm
Luminous Flux3100lm
Color Temperature Typ4000K
Light ColourCool White
Product RangeMASTER TL-D Super 80
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
G13
Input Power
36W
Luminous Flux
3100lm
Light Colour
Cool White
SVHC
To Be Advised
Bulb Size
T-8
Tube Length
984.2mm
Color Temperature Typ
4000K
Product Range
MASTER TL-D Super 80
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5