Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No927926083055
Order Code3528073
Product RangeMASTER TL5
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No927926083055
Order Code3528073
Product RangeMASTER TL5
Technical Datasheet
Lamp Base TypeG5
Bulb SizeT-5
Input Power14W
Tube Length563.2mm
Luminous Flux1350lm
Color Temperature Typ3000K
Light ColourWarm White
Product RangeMASTER TL5
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
G5
Input Power
14W
Luminous Flux
1350lm
Light Colour
Warm White
SVHC
To Be Advised
Bulb Size
T-5
Tube Length
563.2mm
Color Temperature Typ
3000K
Product Range
MASTER TL5
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5