Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001325802
Order Code4247721
Product RangeCorePro Plastic LED Specialities Series
Also Known AsGTIN UPC EAN: 8719514389847
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč149.477 |
Price for:Each
Minimum: 1
Multiple: 1
Kč149.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001325802
Order Code4247721
Product RangeCorePro Plastic LED Specialities Series
Also Known AsGTIN UPC EAN: 8719514389847
Technical Datasheet
Lamp StyleTube
Lamp Base TypeE14
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle160°
Equivalent Wattage25W
Luminous Flux250lm
Power Rating3.2W
Supply Voltage240VAC
Energy RatingG
External Length71mm
External Diameter25mm
Product RangeCorePro Plastic LED Specialities Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Tube
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
25W
Power Rating
3.2W
Energy Rating
G
External Diameter
25mm
SVHC
To Be Advised
Lamp Base Type
E14
CCT
2700K
Beam Angle
160°
Luminous Flux
250lm
Supply Voltage
240VAC
External Length
71mm
Product Range
CorePro Plastic LED Specialities Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031