Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003480902
Order Code4247780
Product RangeMASTER Ultra-efficient LED candles Series
Also Known AsGTIN UPC EAN: 8719514435971
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč274.375 |
Price for:Each
Minimum: 1
Multiple: 1
Kč274.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929003480902
Order Code4247780
Product RangeMASTER Ultra-efficient LED candles Series
Also Known AsGTIN UPC EAN: 8719514435971
Technical Datasheet
Lamp StyleClear Candle
Lamp Base TypeE14 / SES
LED ColourCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage40W
Luminous Flux485lm
Power Rating2.3W
Supply Voltage240VAC
Energy RatingA
External Length125mm
External Diameter35mm
Product RangeMASTER Ultra-efficient LED candles Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Clear Candle
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
2.3W
Energy Rating
A
External Diameter
35mm
SVHC
To Be Advised
Lamp Base Type
E14 / SES
CCT
4000K
Beam Angle
-
Luminous Flux
485lm
Supply Voltage
240VAC
External Length
125mm
Product Range
MASTER Ultra-efficient LED candles Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058