Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPHILIPS
Manufacturer Part No63210440
Order Code1303473
Technical Datasheet
Lamp Base TypeG13
Bulb SizeT-8
Input Power58W
Tube Length1.5m
Luminous Flux5200lm
Color Temperature Typ2700K
Light ColourWhite
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Highly efficient 3-band fluorescent coating combined with New Generation pre-coating technology
- 17500 hours average life on High Frequency gear, 12000 hours on Switch Start
- High initial lumen output
- G13 fitting
- Diameter: 26mm
- Voltage: 240V
- Supplied in packs of 25
Technical Specifications
Lamp Base Type
G13
Input Power
58W
Luminous Flux
5200lm
Light Colour
White
SVHC
No SVHC (17-Dec-2014)
Bulb Size
T-8
Tube Length
1.5m
Color Temperature Typ
2700K
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.42