Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,937.119 |
5+ | Kč2,327.424 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,937.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS
Manufacturer Part No63213540
Order Code1303474
Technical Datasheet
Lamp Base TypeG13
Bulb SizeT-8
Input Power58W
Tube Length1.51m
Luminous Flux5240lm
Color Temperature Typ3000K
Light ColourWarm White
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Highly efficient 3-band fluorescent coating combined with New Generation pre-coating technology
- 17500 hours average life on High Frequency gear, 12000 hours on Switch Start
- High initial lumen output
- G13 fitting
- Diameter: 26mm
- Voltage: 240V
- Supplied in packs of 25
Technical Specifications
Lamp Base Type
G13
Input Power
58W
Luminous Flux
5240lm
Light Colour
Warm White
SVHC
No SVHC (17-Dec-2014)
Bulb Size
T-8
Tube Length
1.51m
Color Temperature Typ
3000K
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.788