Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803972
Order Code2857117
Product RangeMM-EML
Also Known As0803972 (MM-EML (EX18)R C1 WH/BK)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč568.062 |
5+ | Kč556.776 |
10+ | Kč545.239 |
25+ | Kč533.953 |
50+ | Kč522.667 |
Price for:Each
Minimum: 1
Multiple: 1
Kč568.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803972
Order Code2857117
Product RangeMM-EML
Also Known As0803972 (MM-EML (EX18)R C1 WH/BK)
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions18mm x 8m
Label Height18mm
Label Width8m
Label Diameter-
Label MaterialPolyester
Label ColourBlack on White
Pack Quantity-
Product RangeMM-EML
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Black on white polyester equipment labels
- White label with black imprint
- 18 mm wide x continuous 8m length
- For use with Thermofox hand-held thermal transfer label printer
- In easy to load cartridge
Applications
Equipment Marking
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
18mm
Label Diameter
-
Label Colour
Black on White
Product Range
MM-EML
Label Dimensions
18mm x 8m
Label Width
8m
Label Material
Polyester
Pack Quantity
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078