Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1050771
Order Code3677925
Product RangeSUNCLIX Series
Also Known As1050771, PV-C1F-C-HSG
Technical Datasheet
125 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč34.861 |
10+ | Kč30.598 |
100+ | Kč30.096 |
500+ | Kč29.344 |
1000+ | Kč28.842 |
Price for:Each
Minimum: 1
Multiple: 1
Kč34.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1050771
Order Code3677925
Product RangeSUNCLIX Series
Also Known As1050771, PV-C1F-C-HSG
Technical Datasheet
Photovoltaic / Solar Connector TypeFemale Cable Coupler
Keying-
Connector MountingCable Mount
IP RatingIP66, IP68
Wire Size AWG Max10AWG
Current Rating40A
Voltage Rating1.5kVDC
Product RangeSUNCLIX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
1050771 is a black PPE photovoltaic connector.
- Crimp connection technology for automated assembly processes
- 1 number of position
- 1500V DC rated voltage, 16kV rated surge voltage
- IEC 62852:2014/AMD1:2020 standard
- ≤ 0.45mohm contact resistance, 8mm stripping length, dimension is 20 x 20 x 72.8mm (W x H x L)
- Crimp connection method
- Cu contact material, Ag contact surface material, mPPE insulating material
- EPDM cable seal material
- Rated current 40A (in accordance with IEC 62852:2014/AMD1:2020)
- Operating temperature range from -40°C to 85°C
Technical Specifications
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
10AWG
Voltage Rating
1.5kVDC
SVHC
No SVHC (21-Jan-2025)
Keying
-
IP Rating
IP66, IP68
Current Rating
40A
Product Range
SUNCLIX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0105