Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1792760
Order Code3705547
Product RangeMVSTBW
Also Known As1792760, MVSTBW 2,5/ 3-ST-5,08
Technical Datasheet
566 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč97.561 |
10+ | Kč73.735 |
100+ | Kč65.208 |
250+ | Kč61.195 |
500+ | Kč59.941 |
Price for:Each
Minimum: 1
Multiple: 1
Kč97.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1792760
Order Code3705547
Product RangeMVSTBW
Also Known As1792760, MVSTBW 2,5/ 3-ST-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeMVSTBW
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1792760 is a 3-position green pluggable PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M3 screw connection. This MVSTBW 2,5/ 3-ST-5,08 terminal block has fully developed contact geometries and surfaces. It accepts 24 to 12AWG wire range.
- MSTB plugs for vertical plug-in direction
- Conductor entry on the rippled side of the plug
- 7mm Stripping length
- A3 Internal cylindrical gage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Ways
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
MVSTBW
Technical Docs (1)
Alternatives for 1792760
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006