Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202525
Order Code2484399
Product RangeBC 107.6 Kit
Also Known As2202525, BC 107,6 DEV-KIT KMGY
Technical Datasheet
4 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,167.976 |
5+ | Kč1,144.651 |
10+ | Kč1,121.327 |
20+ | Kč1,098.002 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč1,167.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202525
Order Code2484399
Product RangeBC 107.6 Kit
Also Known As2202525, BC 107,6 DEV-KIT KMGY
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric89.7mm
External Width - Metric107.6mm
External Depth - Metric62.2mm
IP RatingIP20
Body ColourGrey
NEMA Rating-
External Height - Imperial3.53"
External Width - Imperial4.24"
External Depth - Imperial2.45"
Product RangeBC 107.6 Kit
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2202525 is a light grey non-metallic Enclosure made of polycarbonate. The DEV-KIT BC 107,6 has a connection of individual housing modules with each other by means of the optional HBUS via DIN rail.
- UL94V-0 Flammability rating
- Standard-compliant housing according to DIN 43880 with overall width of 107.6mm
- PCB terminal blocks with 5mm pitch, conductor cross section 1.5mm²
- Optional perfboard for soldering THT components by hand
- Module-to-module connection through DIN rail bus connection
- Supplied in component form for self assembly
- Dimensions (LxWxH): 89.7x107.6x62.2mm
Applications
Industrial
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
89.7mm
External Depth - Metric
62.2mm
Body Colour
Grey
External Height - Imperial
3.53"
External Depth - Imperial
2.45"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
107.6mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
4.24"
Product Range
BC 107.6 Kit
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.458128