Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202529
Order Code2484402
Product RangeEH 45 FLAT Kit
Also Known As2202529, EH 45 FLAT DEV-KIT KMGY
Technical Datasheet
124 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč471.755 |
5+ | Kč462.224 |
10+ | Kč452.945 |
20+ | Kč443.414 |
50+ | Kč434.135 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč471.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202529
Order Code2484402
Product RangeEH 45 FLAT Kit
Also Known As2202529, EH 45 FLAT DEV-KIT KMGY
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialABS
External Height - Metric75.4mm
External Width - Metric45mm
External Depth - Metric53.5mm
IP RatingIP20
Body ColourGrey
NEMA Rating-
External Height - Imperial3"
External Width - Imperial1.77"
External Depth - Imperial2.11"
Product RangeEH 45 FLAT Kit
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2202529 is a light grey non-metallic Enclosure made of ABS. The DEV-KIT EH 45 FLAT has PCB terminal blocks with 5.08mm pitch and conductor cross section 2.5mm².
- UL94-HB Flammability rating
- Flat housing with overall width of 45mm
- Optional perfboard for soldering THT components by hand
- Offers space for circuit with THT components
- Module-to-module connection through DIN rail bus connection
- Supplied in component form for self assembly
- Dimensions (LxWxH): 75.4x45x53.5mm
Applications
Industrial
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
75.4mm
External Depth - Metric
53.5mm
Body Colour
Grey
External Height - Imperial
3"
External Depth - Imperial
2.11"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
45mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
1.77"
Product Range
EH 45 FLAT Kit
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0816