Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2744416
Order Code2315504
Also Known As2744416, PSM-ME-RS232/RS485-P
Technical Datasheet
92 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,994.250 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,994.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2744416
Order Code2315504
Also Known As2744416, PSM-ME-RS232/RS485-P
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels1Channels
Accuracy5%
Output Accuracy-
Supply Voltage24V
No. of Channels2 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 2744416 is a 2-channel Interface Converter for converting RS-232 (V.24) to RS-422 (V.11) and RS-485 with electrical isolation. The converter comes with pluggable screw connection terminals and data direction switching is control by automatic or via RTS/CTS.
- RS-422 4-wire Point-to-point Operation
- RS-485 2-wire Operation, Half Duplex
- RS-485 4-wire Operation, Full Duplex
- Automatic RS-485 Transmit/Receive Changeover
- Transmission Speed of 4.8 to 115.2kbps
- Integrated Data Indicator for Dynamic Indication of Transmit and Receive Data
- 3-way Isolation between Power Supply RS-232 RS-422/RS-485 for Safe Decoupling of Potentials with 2kV
- Integrated Surge Protection with Transient Discharge to the DIN Rail
Applications
Power Management
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
2 Channel
Isolation Input
Isolated
SVHC
Lead (21-Jan-2025)
Signal Conditioner Output
-
Accuracy
5%
Supply Voltage
24V
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14