Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866336
Order Code2068419
Product RangeMINI POWER Series
Also Known As2866336, MINI-PS-100-240AC/24DC/C2LPS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866336
Order Code2068419
Product RangeMINI POWER Series
Also Known As2866336, MINI-PS-100-240AC/24DC/C2LPS
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max91.2W
Output Voltage - Output 124VDC
Output Current - Output 13.8A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85VAC
Current, Output 4-
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeMINI POWER Series
SVHCTo Be Advised
Product Overview
- SFB Technology (Selective Fuse Breaking)
- 6x Nominal current for 12ms
- Reliably switches off faulty current paths in the event of a short circuit
- Important system parts remain in operation without any interruption
Technical Specifications
Power Supply Applications
ITE
Output Power Max
91.2W
Output Current - Output 1
3.8A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85VAC
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Current, Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
MINI POWER Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49623