Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,687.210 |
5+ | Kč8,513.406 |
Product Information
Product Overview
The QUINT-PS/1AC/24DC/10 is a 1-phase primary-switched Power Supply with SFB technology. Compact power supply units of the new QUINT POWER generation maximize the availability of your system. Even the standard power circuit-breakers can be tripped reliably and quickly with the SFB technology (Selective Fuse breaking Technology) and six times the nominal current for 12ms. Defective current paths are disconnected selectively, the defect is limited and the important system parts remain in operation. A comprehensive diagnostics is carried out by continuously monitoring the output voltage and current. This preventive function monitoring visualizes the critical operating modes and reports them to the control unit before an error occurs.
- Fast Tripping of Standard Power Circuit breakers with Dynamic SFB Technology Power Reserve
- Reliable Starting of Difficult Loads with Static POWER BOOST Power Reserve
- Preventive Function Monitoring
- Can be used World wide
- High degree of operational safety due to high MTBF <gt/>500000h, Long mains buffering times <gt/>20ms
Applications
Power Management
Warnings
Device contains dangerous live elements and high levels of stored energy, never carry out work when the power is turned on.
Technical Specifications
ITE
360W
10A
-
-
-
264VAC
Fixed
Lead (25-Jun-2025)
1 Output
24VDC
-
-
-
85VAC
85V to 264V, 100V to 240V
QUINT POWER Series
Technical Docs (2)
Alternatives for 2866763
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate